text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF54A-E3-08

SMF Series Uni-Directional Surface Mount TVS Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMF54A-E3-08 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 60V
Clamping Voltage-Max: 88V
Directional: Uni-Directional
Power Dissipation: 200W
Peak Output Current: 2.25A
Peak Power: 1000W
Test Current: 1mA
Reverse Current-Max: 0.1µA
Forward Voltage: 2.5V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 148pF
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,307.00
USD
Quantity
Unit Price
3,000
$0.0799
6,000
$0.0786
12,000
$0.0773
15,000
$0.0769
45,000+
$0.0744
Product Variant Information section