text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF6.0A

SMF Series 7.37 V Uni-Directional Surface Mount TVS Diode - SOD-123F

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2152
Product Specification Section
Littelfuse SMF6.0A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.67V
Clamping Voltage-Max: 10.3V
Directional: Uni-Directional
Power Dissipation: 200W
Peak Output Current: 19.4A
Reverse Leakage Current: 400µA
Peak Power: 200W
Test Current: 10mA
Standoff Voltage: 6V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 7.37V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$203.70
USD
Quantity
Unit Price
3,000
$0.0679
9,000
$0.0662
12,000
$0.0658
30,000
$0.0644
45,000+
$0.063