text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP24A-M3/84A

TVS DIODE 24VWM 38.9VC SMP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMP24A-M3/84A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Peak Output Current: 10.3A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 29.5V
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.60
USD
Quantity
Unit Price
3,000
$0.0822
6,000
$0.0809
12,000
$0.0796
15,000
$0.0791
45,000+
$0.0766
Product Variant Information section