text.skipToContent text.skipToNavigation

Manufacturer Part #

SMP28A-M3/84A

400 W 28 V Uni-Directional SMT Transient Voltage Suppressor - DO-220AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SMP28A-M3/84A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 34.4V
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.60
USD
Quantity
Unit Price
3,000
$0.0822
6,000
$0.0809
12,000
$0.0796
15,000
$0.0791
45,000+
$0.0766
Product Variant Information section