text.skipToContent text.skipToNavigation

Manufacturer Part #

SMS12T1G

SMS05T1 Series 13.3 V 350 W SMT Uni-Directional Quad TVS Diode - SC-74

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi SMS12T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 23V
Directional: Uni-Directional
Power Dissipation: 350W
Breakdown Voltage-Max: 15V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$1,539.00
USD
Quantity
Unit Price
3,000
$0.175
6,000
$0.173
9,000
$0.171
15,000+
$0.168
Product Variant Information section