text.skipToContent text.skipToNavigation

Manufacturer Part #

SMTPA270

SMTPA270 Series 270 V Bi Directional Telecom Equipment Protection - DO-214AA

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Min: 270V
Directional: Bi-Directional
Peak Output Current: 50A
Reverse Leakage Current: 2µA
Standoff Voltage: 243V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 25pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,725.00
USD
Quantity
Web Price
2,500
$0.425
5,000
$0.345
7,500+
$0.34
Product Variant Information section