text.skipToContent text.skipToNavigation

Manufacturer Part #

SMUN5235DW1T1G

MUN5235DW1 Series 50 V 100 mA Dual NPN Bias Resistor Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
onsemi SMUN5235DW1T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Directional: Uni-Directional
Power Dissipation: 360W
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$996.00
USD
Quantity
Unit Price
3,000
$0.035
9,000
$0.0341
12,000
$0.0339
30,000
$0.0332
45,000+
$0.0325
Product Variant Information section