Manufacturer Part #
SP1305-02HTG
2Ch 30KV 5V Uni TVS Diode Array SOT23-3L
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2452 | ||||||||||
Product Specification Section
Littelfuse SP1305-02HTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
02/07/2025 Details and Download
Part Status:
Active
Active
Littelfuse SP1305-02HTG - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 13.5V |
| Directional: | Uni-Directional |
| Peak Output Current: | 5A |
| Reverse Leakage Current: | 0.1µA |
| Test Current: | 1mA |
| Standoff Voltage: | 5V |
| Reverse Current-Max: | 0.5µA |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 30pF |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
21,000
USA:
21,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.135
6,000
$0.133
9,000
$0.132
12,000
$0.131
15,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount