text.skipToContent text.skipToNavigation

Manufacturer Part #

SP3522-01ETG

SP3522 Series 14.5 V 0.15 pF SMT Bi-Directional ESD Protection Diode - SOD-882

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
Littelfuse SP3522-01ETG - Technical Attributes
Attributes Table
Clamping Voltage-Max: 14.5V
Directional: Bi-Directional
Peak Output Current: 2.5A
Reverse Leakage Current: 0.02µA
Standoff Voltage: 7V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 0.15pF
Breakdown Voltage-Max: 9.2V
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$617.00
USD
Quantity
Unit Price
10,000
$0.0617
20,000
$0.0607
30,000
$0.0601
40,000
$0.0597
50,000+
$0.0585
Product Variant Information section