text.skipToContent text.skipToNavigation

Manufacturer Part #

SRDA3.3-4BTG

SRDA3.3 Series 8pF 35A Diode Array

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Littelfuse SRDA3.3-4BTG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3.5V
Directional: Uni-Directional
Reverse Leakage Current: 1µA
Peak Power: 600W
Standoff Voltage: 3.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,100.00
USD
Quantity
Unit Price
2,500
$0.44
5,000
$0.435
7,500+
$0.425
Product Variant Information section