Manufacturer Part #
SZNUP2105LT3G
Dual Line 24 V 44 Vcl Bi-Directional SMT CAN Bus Protector - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZNUP2105LT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZNUP2105LT3G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.2V |
| Clamping Voltage-Max: | 40V |
| Directional: | Bi-Directional |
| Peak Output Current: | 8A |
| Reverse Leakage Current: | 0.0015µA |
| Peak Power: | 350W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 30pF |
| Breakdown Voltage-Max: | 32V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
10,000
$0.102
20,000
$0.10
30,000+
$0.0986
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount