text.skipToContent text.skipToNavigation

Manufacturer Part #

SZP6SMB43CAT3G

P6SMB11AT3G Series 600 W 36.8 V Bi-Directional SMT TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Littelfuse SZP6SMB43CAT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40.9V
Clamping Voltage-Max: 59.3V
Directional: Uni-Directional
Power Dissipation: 0.55W
Peak Output Current: 10.1A
Peak Power: 600W
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 240pF
Breakdown Voltage-Max: 45.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$427.50
USD
Quantity
Unit Price
2,500
$0.171
5,000
$0.169
7,500
$0.168
10,000
$0.167
12,500+
$0.164
Product Variant Information section