text.skipToContent text.skipToNavigation

Manufacturer Part #

SZSMF15AT1G

SZSMF Series 15 V 200 W Uni-Directional Zener TVS Diode - SOD - 123FL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Littelfuse SZSMF15AT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 24.4V
Directional: Uni-Directional
Power Dissipation: 385mW
Peak Output Current: 8.2A
Reverse Leakage Current: 1µA
Peak Power: 1000W
Test Current: 1mA
Standoff Voltage: 15V
Forward Voltage: 1.25V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 18.5V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$348.00
USD
Quantity
Unit Price
3,000
$0.116
6,000
$0.115
9,000
$0.114
15,000
$0.113
30,000+
$0.111
Product Variant Information section