text.skipToContent text.skipToNavigation

Manufacturer Part #

SZSMF5.0AT1G

Zen TVS 200W 5V UNI SOD-123FL TR7

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2221
Product Specification Section
Littelfuse SZSMF5.0AT1G - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 9.2V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 21.7A
Reverse Leakage Current: 400µA
Peak Power: 200W
Test Current: 10mA
Standoff Voltage: 5V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 7V
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
Singapore:
51,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$330.00
USD
Quantity
Unit Price
3,000
$0.11
6,000
$0.109
9,000
$0.108
30,000+
$0.106
Product Variant Information section