text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMA6L36A

TPSMA6L Series 600 W 58.1 Vcl Uni-Directional Surface Mount TVS Diode-DO-221AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2549
Product Specification Section
Littelfuse TPSMA6L36A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 3W
Peak Output Current: 10.4A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 36V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 44.2V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
321,000
USA:
321,000
375,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
3,000
$0.16
6,000
$0.158
9,000
$0.157
12,000
$0.156
15,000+
$0.154