text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMA6L85A

TVS Diode Single Uni-Dir 85V 600W Automotive AEC-Q101 2-Pin DO-221AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TPSMA6L85A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 94.4V
Clamping Voltage-Max: 137V
Directional: Uni-Directional
Power Dissipation: 3W
Peak Output Current: 4.4A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 85V
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 104V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
9,000
$0.245
15,000+
$0.24
Product Variant Information section