text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMF4L64A

TVS TPSMF4L 64V Uni, 7'' TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Littelfuse TPSMF4L64A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 71.1V
Clamping Voltage-Max: 103V
Directional: Uni-Directional
Peak Output Current: 3.9A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 64V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 78.6V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
Germany:
21,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.139
9,000
$0.138
12,000
$0.137
15,000+
$0.135
Product Variant Information section