text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMP33AHM3_A/H

TPSMP Series 2.5 W 34.7 V Uni-Directional Surface Mount TVS Diode - DO-220AA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TPSMP33AHM3_A/H - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 45.7V
Directional: Uni-Directional
Power Dissipation: 2.5W
Peak Output Current: 8.8A
Reverse Leakage Current: 1µA
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 28.2V
Forward Voltage: 2.5V
Operating Temp Range: -65°C to +185°C
Storage Temperature Range: -65°C to +185°C
Capacitance: 120pF
Breakdown Voltage-Max: 34.7V
Package Style:  DO-220AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
13500
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.75
USD
Quantity
Unit Price
3,000
$0.0873
6,000
$0.0859
12,000
$0.0845
15,000
$0.084
45,000+
$0.0813
Product Variant Information section