text.skipToContent text.skipToNavigation

Manufacturer Part #

TVS4201MR6T1G

TVS4201MR6 Series 6 V 25 A 500 W Transient Voltage Suppressor - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TVS4201MR6T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 12V
Directional: Uni-Directional
Power Dissipation: 500W
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$792.00
USD
Quantity
Unit Price
3,000
$0.133
6,000
$0.132
9,000
$0.131
12,000
$0.13
15,000+
$0.128
Product Variant Information section