Manufacturer Part #
UCLAMP5011ZATFT
TVS DIODE 5V 12V SLP0603P2X3F
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech UCLAMP5011ZATFT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech UCLAMP5011ZATFT - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.5V |
| Clamping Voltage-Max: | 12V |
| Directional: | Bi-Directional |
| Peak Output Current: | 2A |
| Peak Power: | 30W |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 4.2pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
15,000+
$0.147
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount