Manufacturer Part #
UPT12RE3/TR7
ESD Suppressors / TVS Diodes TVS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DO-216AA Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip UPT12RE3/TR7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Molding Compound Change
04/17/2023 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of CEL-9220HF13 as a new mold compound material for selected 1PMT4xxx, 1PMT5xxx, DP050407A, DZ030217A, DZ04080xx, DZ050713A, DZ7282, LR7302, LZ7xxx, MAUPTxx, MUPTxx, MXLUPTxx, MXUPTxx, UPGA301A, UPPxxxx, UPRxx, UPSxxxx and UPTxx device families available in DO216-AA package.Reason for Change:To improve manufacturability by qualifying CEL-9220HF13 as a new mold compound material.Change Implementation Status:In ProgressEstimated First Ship Date:April 24, 2023 (date code: 2317)
Part Status:
Active
Active
Microchip UPT12RE3/TR7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 13.8V |
| Clamping Voltage-Max: | 21.6V |
| Directional: | Uni-Directional |
| Power Dissipation: | 2.5W |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 150W |
| Test Current: | 1mA |
| Standoff Voltage: | 12V |
| Operating Temp Range: | -65°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | DO-216AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-216AA
Mounting Method:
Surface Mount