text.skipToContent text.skipToNavigation

Manufacturer Part #

USB004-LF-T7

USB004 Series 2 Channel 0.95 Vf 6 pF Steering Diode Array - SOT-143

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices USB004-LF-T7 - Technical Attributes
Attributes Table
Directional: Uni-Directional
Operating Temp Range: -55°C to +150°C
Capacitance: 6pF
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section