text.skipToContent text.skipToNavigation

Manufacturer Part #

VESD05A8A-HNH-GS08

8 Line 65 W 8 V Uni-Directional SMT ESD-Protection Diode Array - LLP1713-9L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VESD05A8A-HNH-GS08 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 4.5V
Directional: Bi-Directional
Power Dissipation: 65W
Peak Output Current: 5A
Peak Power: 65W
Standoff Voltage: 5V
Reverse Current-Max: 1µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -50°C to +150°C
Capacitance: 35pF
Breakdown Voltage-Max: 8V
Package Style:  LLP-1713-9L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$1,530.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.10
Product Variant Information section