Manufacturer Part #
B72205S250K101
B722 Series 25 V 31 Vrms 77 V Clamp 100 A 850 pF StandarD Leaded Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72205S250K101 - Technical Attributes
Attributes Table
| Capacitance: | 850pF |
| Clamping Voltage-Max: | 77V |
| Peak Output Current: | 100A |
| Rated Voltage: | 25|V |
| RMS Voltage-Max: | 31V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.109
3,000
$0.106
5,000
$0.105
15,000
$0.102
25,000+
$0.0997
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole