text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S271K101

B722 Series 350 V 275 Vrms 710 V Clamp 2500 A 220 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
TDK EPCOS B72210S271K101 - Technical Attributes
Attributes Table
Capacitance: 220pF
Clamping Voltage-Max: 710V
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 25A
Energy: 43J
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Diameter: 12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
8,640
USA:
8,640
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.65
USD
Quantity
Unit Price
150
$0.151
400
$0.148
1,250
$0.145
4,000
$0.142
12,500+
$0.137
Product Variant Information section