text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S950K101

B722 Series 125 V 95 Vrms 250 V Clamp 2500 A 690 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210S950K101 - Technical Attributes
Attributes Table
Capacitance: 690pF
Clamping Voltage-Max: 250V
Peak Output Current: 2500A
Rated Voltage: 125|V
RMS Voltage-Max: 95V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$828.00
USD
Quantity
Unit Price
3,000
$0.14
6,000
$0.138
9,000
$0.137
12,000
$0.136
15,000+
$0.134
Product Variant Information section