Manufacturer Part #
B72500D90A60
CD Series 9 V 30 V Clamp 220 pF Surface Mount CeraDiodes Standard Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72500D90A60 - Technical Attributes
Attributes Table
| Capacitance: | 220pF |
| Clamping Voltage-Max: | 30V |
| Rated Voltage: | 9|V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
4,000
$0.0529
12,000
$0.0516
16,000
$0.0512
40,000
$0.0502
60,000+
$0.0491
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel