text.skipToContent text.skipToNavigation

Manufacturer Part #

B72510T110K62

CT Series 14 V 11 Vrms 35 V Clamp 120 A 400 pF SMT Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72510T110K62 - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 35V
Peak Output Current: 120A
Rated Voltage: 14V
RMS Voltage-Max: 11V
Varistor Voltage Range: 16.2V to 19.8V
Current Rating: 1mA
Energy: 200mJ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$912.00
USD
Quantity
Unit Price
3,000
$0.153
6,000
$0.152
9,000
$0.15
15,000+
$0.147
Product Variant Information section