Manufacturer Part #
B72580T350K62
C1812 Series 35 VAC 45 VDC 500 A SMT Surge Protection Multilayer Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72580T350K62 - Technical Attributes
Attributes Table
| Capacitance: | 1200pF |
| Clamping Voltage-Max: | 90V |
| Rated Voltage: | 45V |
| RMS Voltage-Max: | 35V |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.385
2,000
$0.38
3,000
$0.375
5,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount