Manufacturer Part #
B72650M131K72
CU Series 170 V 130 Vrms 340 V Clamp 400 A 100 pF SMT Ceramic Disk Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
TDK EPCOS B72650M131K72 - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Clamping Voltage-Max: | 340V |
| Peak Output Current: | 400A |
| Rated Voltage: | 170V |
| RMS Voltage-Max: | 130V |
| Varistor Voltage Range: | 184.5V to 225.5V |
| Current Rating: | 1mA |
| Energy: | 4.2J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
5,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount