text.skipToContent text.skipToNavigation

Manufacturer Part #

B72660M171K72

CU Series 225 V 171 Vrms 455 V Clamp 1200 A 150 pF SMT Ceramic Disk Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72660M171K72 - Technical Attributes
Attributes Table
Capacitance: 150pF
Clamping Voltage-Max: 455V
Peak Output Current: 1200A
Rated Voltage: 225|V
RMS Voltage-Max: 171V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$490.00
USD
Quantity
Unit Price
1,000
$0.49
2,000
$0.485
3,000
$0.48
5,000+
$0.47
Product Variant Information section