text.skipToContent text.skipToNavigation

Manufacturer Part #

ERZ-V20D201

V Series Ø20 mm 170 V 10 kA 1700 pF Straight Radial Transient Surge Absorber

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ERZ-V20D201 - Technical Attributes
Attributes Table
Capacitance: 1700pF
Clamping Voltage-Max: 340V
Peak Output Current: 10000A
Rated Voltage: 170|V
RMS Voltage-Max: 130V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
1,000
$0.57
2,000
$0.56
3,000
$0.555
5,000+
$0.545
Product Variant Information section