Manufacturer Part #
MLV0805E30703T
SMD 0805 Multilayer Varistor,Max con volDC: 5.6 V to 30.0 V, AC: 4.0 V to 25.0 V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay MLV0805E30703T - Technical Attributes
Attributes Table
| Capacitance: | 585pF |
| Clamping Voltage-Max: | 20V |
| Peak Output Current: | 40A |
| Rated Voltage: | 9V |
| RMS Voltage-Max: | 7V |
| Varistor Voltage Range: | 11V to 14V |
| Current Rating: | 1A |
| Energy: | 0.1J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
4,000
$0.12
8,000
$0.119
12,000
$0.118
16,000
$0.117
20,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount