text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP140E

TMOV® Series 240 VDC 140 V RMS 360 V Clamp 10000 A 1750 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV20RP140E - Technical Attributes
Attributes Table
Capacitance: 1750pF
Clamping Voltage-Max: 360V
Peak Output Current: 10000A
Rated Voltage: 240|V
RMS Voltage-Max: 140V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,212.00
USD
Quantity
Unit Price
400
$1.04
800
$1.02
1,200
$1.01
2,000+
$0.985
Product Variant Information section