text.skipToContent text.skipToNavigation

Manufacturer Part #

TMOV20RP460EL2T7

TMOV Series 610 VDC 460 Vrms 1240 V Clamp 10000 A 200 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TMOV20RP460EL2T7 - Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 1240V
Peak Output Current: 10000A
Rated Voltage: 610V
RMS Voltage-Max: 460V
Varistor Voltage Range: 675V to 825V
Current Rating: 1mA
Energy: 360J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 14mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1200
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,236.00
USD
Quantity
Unit Price
300
$1.06
600
$1.04
900
$1.03
1,500
$1.02
3,000+
$0.995
Product Variant Information section