text.skipToContent text.skipToNavigation

Manufacturer Part #

V10E275P

UltraMOV® Series 350 VDC 275V RMS 710 V Clamp 3500 A 200 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V10E275P - Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 710V
Peak Output Current: 3500A
Rated Voltage: 350V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1A
Energy: 55J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.00
USD
Quantity
Unit Price
1
$0.14
250
$0.137
1,000
$0.134
3,000
$0.131
12,500+
$0.125
Product Variant Information section