text.skipToContent text.skipToNavigation

Manufacturer Part #

V140LT5P

LT Series 180 VDC 140 V RMS 360 V Clamp 2500 A 400 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V140LT5P - Technical Attributes
Attributes Table
Capacitance: 400pF
Clamping Voltage-Max: 360V
Peak Output Current: 2500A
Rated Voltage: 180|V
RMS Voltage-Max: 140V
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Unit Price
500
$0.13
2,000
$0.127
5,000
$0.125
12,500
$0.123
20,000+
$0.12
Product Variant Information section