text.skipToContent text.skipToNavigation

Manufacturer Part #

V20E275P

UltraMOV® Series 350 VDC 275 V RMS 710 V Clamp 10000 A 900 pF Radial Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2507
Product Specification Section
Littelfuse V20E275P - Technical Attributes
Attributes Table
Capacitance: 900pF
Clamping Voltage-Max: 710V
Peak Output Current: 100A
Rated Voltage: 320V
RMS Voltage-Max: 275V
Varistor Voltage Range: 387V to 473V
Current Rating: 1mA
Energy: 190J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 23mm
Pricing Section
Global Stock:
500
Singapore:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$167.50
USD
Quantity
Unit Price
500
$0.335
1,500
$0.33
2,500
$0.325
10,000+
$0.315