text.skipToContent text.skipToNavigation

Manufacturer Part #

V220MA2A

MA Series 181 VDC 132 V RMS 380 V Clamp 100 A 21 pF Axial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V220MA2A - Technical Attributes
Attributes Table
Capacitance: 21pF
Clamping Voltage-Max: 380V
Peak Output Current: 100A
Rated Voltage: 181|V
RMS Voltage-Max: 132V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$562.50
USD
Quantity
Unit Price
1,500
$0.375
3,000
$0.37
4,500
$0.365
7,500+
$0.36
Product Variant Information section