Manufacturer Part #
V24ZA50P
ZA Series 18 VDC 14 V RMS 43 V Clamp 2000 A 18000 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
Littelfuse V24ZA50P - Technical Attributes
Attributes Table
| Capacitance: | 18000pF |
| Clamping Voltage-Max: | 43V |
| Peak Output Current: | 2000A |
| Rated Voltage: | 5.5|615V |
| RMS Voltage-Max: | 14V |
| Varistor Voltage Range: | 20.7V to 25.3V |
| Current Rating: | 1mA |
| Energy: | 100J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 20mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,520
USA:
1,520
Factory Lead Time:
15 Weeks
Quantity
Unit Price
125
$0.175
300
$0.172
1,250
$0.168
3,000
$0.166
12,500+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole