text.skipToContent text.skipToNavigation

Manufacturer Part #

V39ZA3P

ZA Series 31 VDC 25 V RMS 76 V Clamp 500 A 2700 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
Littelfuse V39ZA3P - Technical Attributes
Attributes Table
Capacitance: 3100pF
Clamping Voltage-Max: 76V
Peak Output Current: 500A
Rated Voltage: 5.5|615V
RMS Voltage-Max: 25V
Varistor Voltage Range: 35.1V to 42.9V
Current Rating: 1mA
Energy: 3J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
31
USA:
31
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.15
USD
Quantity
Unit Price
1
$0.152
250
$0.148
1,000
$0.145
2,500
$0.142
10,000+
$0.136
Product Variant Information section