text.skipToContent text.skipToNavigation

Manufacturer Part #

V625LA80BP

LA Series 825 VDC 625 V RMS 1650 V Clamp 6.5 kA 425 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2138
Product Specification Section
Littelfuse V625LA80BP - Technical Attributes
Attributes Table
Capacitance: 425pF
Clamping Voltage-Max: 1650V
Peak Output Current: 6500A
Rated Voltage: 825V
RMS Voltage-Max: 625V
Varistor Voltage Range: 900V to 1100V
Current Rating: 1mA
Energy: 230J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
66
USA:
66
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.50
USD
Quantity
Unit Price
25
$0.98
75
$0.96
200
$0.94
750
$0.91
2,000+
$0.875
Product Variant Information section