Manufacturer Part #
VC120648D101RP
1206 48 V 225 pF Surface Mount MultiLayer Ceramic Transient Voltage Suppressor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX VC120648D101RP - Technical Attributes
Attributes Table
| Capacitance: | 225pF |
| Clamping Voltage-Max: | 100V |
| Peak Output Current: | 100A |
| Rated Voltage: | 48V |
| RMS Voltage-Max: | 34V |
| Varistor Voltage Range: | 61.9V to 62.1V |
| Energy: | 0.4J |
| Operating Temp Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
4,000
$0.177
8,000
$0.175
12,000
$0.173
16,000
$0.172
20,000+
$0.17
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount