Manufacturer Part #
312021-01
Male/Female 3 Prong 90" Length 18 AWG 125 V 10 A Black Power Cord
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 312021-01 - Technical Attributes
Attributes Table
| Length: | 7.5in |
| Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
100+
$4.32
Product Variant Information section
Available Packaging
Package Qty:
100 per Box