text.skipToContent text.skipToNavigation

Manufacturer Part #

AC-C7 EU

AC Power Cord Europe, C7 for C8 inlet, 0.75 mm, 6', 18 AWG, Black

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2534
Product Specification Section
Same Sky AC-C7 EU - Technical Attributes
Attributes Table
Length: 6ft
Color: Black
Pricing Section
Global Stock:
2,200
USA:
2,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$442.00
USD
Quantity
Unit Price
200
$2.21
400
$2.19
600
$2.18
1,000+
$2.15