text.skipToContent text.skipToNavigation

Manufacturer Part #

ALS75-24

ALS75-24 Series 24 V 3.1 A 75 W AC/DC Open Frame Power Supply

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics ALS75-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 75W
Output Voltage: 24V
Output Current: 3.1A
Input Voltage (VAC): 90VAC to 260VAC
Ripple & Noise: 100mV
Load Regulation (%): 2%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 55°C
Isolation: Isolated
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,613
Factory Lead Time:
24 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$992.70
USD
Quantity
Unit Price
1
$34.23
4
$33.74
10
$33.41
25
$33.09
40+
$32.60
Product Variant Information section