text.skipToContent text.skipToNavigation

Manufacturer Part #

BPWXLD 4-12U-035

BPWXLD Series 4 W Single Output 12 V LED AC/DC Power Supply

ECAD Model:
Mfr. Name: Cita Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Cita Technologies BPWXLD 4-12U-035 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 4W
Output Voltage: 12V
Input Voltage: 100V to 308V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15
Multiple Of:
15
Total
$318.90
USD
Quantity
Unit Price
15
$21.26
30+
$20.96
Product Variant Information section