Manufacturer Part #
BPWXLD 6-21U-035
BPWXLD Series LED Power Supplies 6W 21V 350mA UNIV IN/OUT LED DIM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Cita Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Cita Technologies BPWXLD 6-21U-035 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cita Technologies BPWXLD 6-21U-035 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 6W |
| Output Voltage: | 21V |
| Input Voltage: | 100V to 308V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15
$24.16
30+
$23.82
Product Variant Information section
Available Packaging
Package Qty:
15 per Box