text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG500

DPG Series Single Output 360 V 500 W Encapsulated Module AC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL DPG500 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 500W
Output Voltage: 360V
Input Voltage: 85V to 264V
Features & Applications

The DPG500 is a part of DPG series Improved power factor module with harmonic attenuator. Half brick size. Two power types of 500 W(AC200V) and 750 W(AC200V).

Features:

  • High efficiency 93% (AC100V), 96% (AC200V)
  • Universal input voltage (AC85 - 264V)
  • Built-in inrush current protection
  • Enable signal (ENA)
  • Auxiliary power supply for external signal (AUX)
  • Harmonic attenuator (Complies with IEC61000-3-2)
  • Safety agency approvals
  • UL60950-1, C-UL recognized, TÜV approved
  • CE marking
  • Low voltage directive
  • Environment
  • RoHS directive
  • 5-year warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.46
USD
Quantity
Unit Price
1
$106.46
2
$104.91
3
$104.01
4
$103.38
5+
$101.39
Product Variant Information section