text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG750

DPG Series Single Output 360 V 750 W Encapsulated Module AC/DC Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL DPG750 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 750W
Output Voltage: 360V
Input Voltage: 85V to 264V
Features & Applications

    The DPG750 is a part of DPG series Improved power factor module with harmonic attenuator. Half brick size. Two power types of 500 W(AC200V) and 750 W(AC200V).

    Features:

    • High efficiency 93% (AC100V), 96% (AC200V)
    • Universal input voltage (AC85 - 264V)
    • Built-in inrush current protection
    • Enable signal (ENA)
    • Auxiliary power supply for external signal (AUX)
    • Harmonic attenuator (Complies with IEC61000-3-2)
    • Safety agency approvals
    • UL60950-1, C-UL recognized, TÜV approved
    • CE marking
    • Low voltage directive
    • Environment
    • RoHS directive
    • 5-year warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.41
USD
Quantity
Unit Price
1
$124.41
2
$122.60
3
$121.55
4
$120.81
5+
$118.49
Product Variant Information section